You are using beta.rapidonline.com. For the live site go to rapidonline.com

M-e Modern-electronics 41156 Wireless Doorbell Set Backlit Sound Reactive

Extended range
Order Code:

09-8707

Brand: m-e modern-electronics MPN: 41156 EAN-13: 4250109132669
Qty Unit Price (Ex VAT)
1+ £60.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 21/06/2025

The m-e modern-electronics wireless door bell set includes a backlit, sound-reactive unit. This product offers a convenient solution for adding or replacing doorbell systems without the need for wiring. It's typically used in residential properties to alert homeowners to visitors.
Type Wireless door bell
Adjustable volume Individually adjustable
Component Complete set
Current consumption Transmitter: 2 x 1.5V AA battery (not included) · Receiver: lipo-battery built in.
Factory colour White
Frequency 434 MHz
Max. range 200m
Misc Attribute BELL 320.1
Receiver size Wxhxd: 64 x 118 x 40mm
Transmitter dimensions Wxhxd: 90 x 90 x 22mm
Tunes 8
Visual signalling Display with blue LED's

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot