You are using beta.rapidonline.com. For the live site go to rapidonline.com

m-e modern-electronics 41308 Bell-510 RX Wireless Doorbell Receiver Backlit

Extended range
Order Code:

09-8736

Brand: m-e modern-electronics MPN: 41308 EAN-13: 4250109132898
Qty Unit Price (Ex VAT)
1+ £46.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
22 available to back orderBack-order availability date - 21/06/2025

The m-e modern-electronics 41308 wireless door bell receiver is an additional doorbell unit featuring a backlit design for easy visibility. Manufactured by m-e modern-electronics, it is part of the Bell-510 RX series, providing seamless integration into existing wireless doorbell systems. This device is ideal for enhancing home accessibility and improving notification reach in different areas of the house.
Type Wireless door bell
Adjustable volume Individually adjustable
Component Receiver
Depth 41mm
Dim (W x H x D) 80 x 80 x 41 mm
Doorbell features backlit
Factory colour White
Frequency 434 MHz
Height 80mm
Max. range 500m
Tunes 16
Visual signalling Selectable from 7 LED colors
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot