You are using beta.rapidonline.com. For the live site go to rapidonline.com

m-e modern-electronics 41360 Vistasmart Video Door Intercom LAN/Wi-Fi Anthracite

Standard range
Order Code:

09-8741

Brand: m-e modern-electronics MPN: 41360 EAN-13: 4250109133147
Qty Unit Price (Ex VAT)
1+ £216.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The m-e modern-electronics VS-11 A Video Door Intercom features a LAN and Wi-Fi enabled outdoor panel finished in anthracite. This device provides secure communication with visitors and can be easily integrated into smart home systems. It is ideal for residential and commercial use, ensuring easy monitoring and access control.
Type Video door intercom
Camera type Wide-angle detection
Component Outdoor panel
Depth 25mm
Factory colour Anthracite
Height 260mm
Max. viewing angle hor. 100°
Mounting type (outdoor) Surface-mount
Power supply (LOV) mains-powered
Resolution 1080p;
Series Vistasmart
Units 1
Upgradable with External extension
Vertical viewing angle 70°
Width 118mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot