You are using beta.rapidonline.com. For the live site go to rapidonline.com

m-e modern-electronics 41362 VS-21 S Vistasmart Video Door Intercom Wi-Fi Silver

Extended range
Order Code:

09-8742

Brand: m-e modern-electronics MPN: 41362 EAN-13: 4250109133161
Qty Unit Price (Ex VAT)
1+ £246.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Manufactured by m-e modern-electronics, the VS-21 S Vistasmart is a sleek silver video door intercom. It features both LAN and Wi-Fi connectivity for enhanced versatility. Typically used for home security, it allows residents to communicate with visitors and monitor entry points efficiently.
Type Video door intercom
Camera type Wide-angle detection
Component Outdoor panel
Depth 30mm
Factory colour Silver
Height 114mm
Max. viewing angle hor. 160°
Mounting type (outdoor) Surface-mount
Power supply (LOV) mains-powered
Resolution 1080p;
Series Vistasmart
Units 1
Upgradable with External extension
Vertical viewing angle 90°
Width 114mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot