You are using beta.rapidonline.com. For the live site go to rapidonline.com

m-e modern-electronics 41364 Vistasmart Video Door Intercom Wi-Fi LAN White

Standard range
Order Code:

09-8743

Brand: m-e modern-electronics MPN: 41364 EAN-13: 4250109133185
Qty Unit Price (Ex VAT)
1+ £246.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The m-e modern-electronics VS-21 W is a video door intercom with LAN and Wi-Fi connectivity. This white outdoor panel enhances home security by allowing residents to see and communicate with visitors. It is typically used in residential settings for convenient and remote monitoring of entry points.
Type Video door intercom
Camera type Wide-angle detection
Component Outdoor panel
Depth 30mm
Factory colour White
Height 114mm
Max. viewing angle hor. 160°
Mounting type (outdoor) Surface-mount
Power supply (LOV) mains-powered
Resolution 1080p;
Series Vistasmart
Units 1
Upgradable with External extension
Vertical viewing angle 90°
Width 114mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot