You are using beta.rapidonline.com. For the live site go to rapidonline.com

m-e modern-electronics F0513000024-B S-Series Automatic Door Opener Symmetrical

Standard range
Order Code:

09-8765

Brand: m-e modern-electronics MPN: F0513000024-B EAN-13: 4250109169764
Qty Unit Price (Ex VAT)
1+ £32.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

The m-e modern-electronics F0513000024-B is an automatic door opener with a release mechanism, designed to enhance security and convenience. This electromagnetic door lock is suitable for front and garden doors, providing an effortless entry solution. It's typically used in residential and commercial settings to automate access and improve accessibility.
Type Automatic door opener with release mechanism
Door opener dimensions 21 x 75 x 28mm
Door stop Left/Right
Mechanical unlocking Yes
Operating voltage 12 V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot