You are using beta.rapidonline.com. For the live site go to rapidonline.com

Major Brushes Polymer Blocks

This range of polymer printing blocks are safer and easier to carve than the traditional lino blocks. Unlike linoleum, the polymer blocks do not crumble or distort under printing pressure, and due to their more robust nature allow for the creation of large pieces. Sharp lines can be cut for high definition prints giving clean edges, and texture can be added with a variety of mediums. Available in a variety of sizes, all the printing blocks are approximately 3mm thick.

Lino printing is a simple process and as a result is it widely used in schools; it is a great way to introduce children to the art of printmaking.

  • 3mm thick
  • Available in a range of sizes
  • Supplied in packs of 10
Sheets only. Tools and ink not included.
Description Image Product Buy Pricing (Ex VAT) Type
Major Brushes Polymer Block 100 x 150mm - Pack of 10
Major Brushes Polymer Block 100 x 150mm - Pack of 10
Standard range
Order code: 06-7976
MPN: 79100-10

7 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £6.91
Price per unit Ex VAT
Printing block
Major Brushes Polymer Block 150 x 200mm (Pack of 10)
Major Brushes Polymer Block 150 x 200mm (Pack of 10)
Standard range
Order code: 06-7978
MPN: 79102-10

6 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £12.72
Price per unit Ex VAT
Printing block
Major Brushes Polymer Block 300 x 200mm (Pack of 10)
Major Brushes Polymer Block 300 x 200mm (Pack of 10)
Standard range
Order code: 06-7980
MPN: 79104-10

6 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £23.12
Price per unit Ex VAT
Printing block
Order codeMftrs Part No.
06-797679100-10100 x 150mm
06-797879102-10150 x 200mm
06-798079104-10300 x 200mm


Trustpilot