You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Matt:E EV-3 3-Phase Connection Units for 3x Single-Phase EV Chargers

matt:e Brand: matt:e
<P>The EV-3 series from matt:e is a range of simple, single dedicated connection units with built in O-PEN technology, which allow for the connection of 3x 32A or 3x 40A single-phase charge points to an existing PME earthing facility.</P><P>The units incorporate a 5-pole isolator with built-in shunt trip which disconnects all poles including CPC in the event of a fault. It is manually resettable in line with BS: 7671.</P><P>The matt:e O-PEN technology does not require earth rods or measuring electrodes to function correctly.</P><BR><IFRAME height=315 src="https://www.youtube-nocookie.com/embed/h0Fupby1djY?rel=0" frameBorder=0 width=560 allowfullscreen allow="accelerometer; autoplay; encrypted-media; gyroscope; picture-in-picture"></IFRAME>
  • Built in matt:e O-PEN technology
  • Standard mild steel IP4X enclosure
  • No Earth electrodes required
  • Phase-loss protection
  • Built-in 5-pole mains isolator
  • Manually resettable shunt trip
  • Standard 2 year parts warranty
  • Simple wire-in, wire-out connection
  • Available with 3x 32A or 40A double-pole type C MCBs, or 3x 32A or 40A double-pole type A RCBOs
  • Designed and built in the UK
  • Matt:E EV-3 series
ColourBlack
Dimensions (H x W x D)380 x 300 x 140mm
FinishPowder-coated
Frequency50Hz
Guarantee2 years
IP ratingIP4X
MaterialMild steel
Voltage rating400V, 3-phase
Description Image Product Buy Qty Pricing (Ex VAT) Protection Included Auto Reset Function Build Type Incoming Supply Rating IP rating Load Curtailment Main Incoming Supply
matt:e EVU-3-32-M 3PH 32A MCB Connection Unit for 3x 1PH 32A EV Charger
matt:e EVU-3-32-M 3PH 32A MCB Connection Unit for 3x 1PH 32A EV Charger
Standard range
Order code: 65-3428
MPN: EVU-3-32-M

2 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £535.00
MCB only No Pre-configured connection centre 32A IP4X (Indoor) No 3-phase (415V)
matt:e EVU-3-32-R 3PH 32A Type A RCBO Connection Unit for 3x 1PH 32A EVC
matt:e EVU-3-32-R 3PH 32A Type A RCBO Connection Unit for 3x 1PH 32A EVC
Standard range
Order code: 65-3426
MPN: EVU-3-32-R

2 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £550.00
Type A RCBO No Pre-configured connection centre 32A IP4X (Indoor) No 3-phase (415V)


Trustpilot