You are using beta.rapidonline.com. For the live site go to rapidonline.com

Mazda WL007C 36457599 LED Wall Light 15W White Round Design

Image Representative of Range

Mazda WL007C 36457599 LED Wall Light 15W White Round Design

Order Code:

09-8678

Brand: Mazda MPN: 36457599 EAN-13: 8710163364575
Qty Unit Price (Ex VAT)
1+ £14.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Mazda WL007C 36457599 is a wall-mounted LED light with a power rating of 15 watts, finished in white. Known for providing efficient and reliable indoor lighting, it is suitable for various applications, including bedroom illumination. This LED wall light offers a sleek design, making it ideal for modern home interiors.
Type LED wall light
(Ø) 182mm
Colour Neutral white
Colour temperature (Kelvin) 4000K
Dim (Ø x H) 182 mm x 66 mm
Energy efficiency rating n.rel.
Factory colour White
Height 66mm
Light bulb included Yes
Luminous flux 1600lm
Material Plastic
No. of bulbs 1
Operating voltage 230V
Power 15W
Rating per bulb 15W
Total luminous flux 1600lm
Weight 520g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot