You are using beta.rapidonline.com. For the live site go to rapidonline.com

Megatron MT70804 Gartia Garden Light GU10 Black 1 Piece(s)

Extended range
Order Code:

09-9004

Brand: Megatron MPN: MT70804 EAN-13: 4020856708048
Qty Unit Price (Ex VAT)
1+ £41.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Megatron MT70804 Gartia Schirm is a black outdoor free-standing garden light featuring a GU10 fitting. It serves as a versatile floor light ideal for path lighting and enhancing garden aesthetics. This garden light provides an elegant solution for illuminating garden paths and outdoor spaces.
Type Garden light
Base GU10
Dim (L x W x H) 112 x 100 x 1000 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 1000mm
Length 112mm
Light bulb included No
No. of bulbs 1
Operating voltage 230V
Protection class I
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot