You are using beta.rapidonline.com. For the live site go to rapidonline.com

mgv SPH1013-7214 Power Supply 72V DC 13.5A 1000W Super-Slim Robust Design

Image Representative of Range

mgv SPH1013-7214 Power Supply 72V DC 13.5A 1000W Super-Slim Robust Design

Standard range
Order Code:

12-4816

Brand: mgv MPN: 14.5943.975 EAN-13: 4016138543889
Qty Unit Price (Ex VAT)
1+ £465.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The mgv SPH1013-7214 is a 72 V DC, 13.5 A, 1000 W switch-mode power supply unit. It features screw terminal connections and is typically used for printed circuit board power applications. This unit is ideal for powering batteries and other power devices in various AC/DC settings.
Type SMPSU
Depth 177mm
Dim (W x H x D) 66 x 230 x 177 mm
Height 230mm
Input voltage 340 - 550V AC
Input voltage (max.) 550V AC
Max. output current 13.5A
Min. input voltage 340V AC
Misc Attribute 1 SPH1013-7214
Misc Attribute 2 Synchronised
Misc Attribute 3 closed
No. of outputs 1
Output current (max.) - rounded 13.5A
Output current 1 13.5A
Output voltage (max.) 72V DC
Output voltage 1 72V DC
Power 1000W
Weight 2kg
Width 66mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot