You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Molex 5600200220-650 Pin Strip 1 Row 650 Pcs Full Reel

Standard range
Order Code:

05-4130

Brand: Molex MPN: 5600200220-650
Qty Unit Price (Ex VAT)
1+ £221.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Molex Built-in pin strip (standard) is a single-row component identified by part number 5600200220-650. It is provided in a full reel containing 650 pieces, suitable for automated assembly processes. This component is commonly used in electronic connections and interfaces, ensuring reliable connectivity in various devices.
No. of rows 1
Case material Polyamide
Connection SMT
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact material Copper alloy
CS 2mm
Engineering Part No 560020-0220
Engineering Series Name 2.0 W/B CONN. ST.
Engineering Series No 560020
Factory colour Ecru
Manufacturer part # 5600200220-650
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute Molex MOL Automotive
Nominal current 3A
Nominal current - rounded value 3A
Nominal voltage 125V DC/AC
Packaging type Tape on Full reel
RoHS-compliant Yes
Total number of pins 2
Type Built-in pin strip (standard)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot