You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Moore & Wright 902M Internal Micrometer 50-210mm

Standard range
Order Code:

96-7540

Brand: Moore & Wright MPN: 902M EAN-13: 5051102050665
Qty Unit Price (Ex VAT)
1+ £184.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Moore & Wright 900 Series Internal Micrometers comprise of a measuring head, a set of extension rods and a spacing collar to facilitate alternative measuring ranges. These models (901, 902 & 903) have detachable extension handles.

All models supplied in a fitted case.

These 900 Series Internal Micrometers conform to BS959 Standards.

The Moore & Wright Internal Micrometer 902M Internal Micrometer has the following specification:

Range: 50-210mm.
Head Range: 10mm.


Type Micrometer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot