You are using beta.rapidonline.com. For the live site go to rapidonline.com

MSF-Vathauer 50 100006 0001 ERS Inverter 5 kW 3-Phase 580 V Energy Recovery

Image Representative of Range

MSF-Vathauer 50 100006 0001 ERS Inverter 5 kW 3-Phase 580 V Energy Recovery

Standard range
Order Code:

09-9895

Brand: MSF-Vathauer Antriebstechnik MPN: 50 100006 0001 EAN-13: 4016139098760
Qty Unit Price (Ex VAT)
1+ £745.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Manufactured by MSF-Vathauer Drive, the regenerative inverter ERS 5 kW 3-phase 580 V is a robust frequency converter designed for efficient energy regeneration. It features advanced technology suitable for reducing energy costs in industrial applications. Typical uses include integration into automation systems where energy recovery is beneficial.
Type Regenerative inverter
Dim (W x H) 108.5 mm x 220 mm
Filter class C2
Frequency Range 60 Hz - 50 Hz
Height 220mm
Input voltage 580V
Max. frequency 50Hz
Min. frequency 60Hz
Misc Attribute ERS
Network 3-phase
Nominal current 1.95A
Output rating (max.) 5kW
Width 108.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot