You are using beta.rapidonline.com. For the live site go to rapidonline.com

MSF-Vathauer Drive Technology 10 100001 0314 VECTOR Basic Inverter 0.37 kW

Extended range
Order Code:

09-9894

Brand: MSF-Vathauer Antriebstechnik MPN: 10 100001 0314 EAN-13: 4016138757941
Qty Unit Price (Ex VAT)
1+ £391.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The MSF-Vathauer Drive frequency inverter, VECTOR Basic 370/2-1-44-G5, offers 0.37 kW power and operates with a 1-phase 230 V input. It's designed to regulate motor speed, improve energy efficiency, and provide reliable motor control. Common applications include industrial automation and motor-driven systems.
Type Frequency inverter
Dim (L x W x H) 69 x 108.5 x 220 mm
Filter class C2
Filter class/protection level C2
Frequency Range 0 Hz - 99 Hz
Height 220mm
Input voltage 230V
IP rating IP44
Length 69mm
Max. frequency 99Hz
Min. frequency 0Hz
Misc Attribute VECTOR Basic 370/2-1-44-G5
Network 1-phase
Nominal current 1.95A
Output rating (max.) 0.37kW
Output voltage 3 x 230V AC
Width 108.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot