You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik NE8FDP-B EtherCon RJ45 Connector D Series Straight Black

Image Representative of Range

Neutrik NE8FDP-B EtherCon RJ45 Connector D Series Straight Black

Standard range
Order Code:

12-5260

Brand: Neutrik MPN: NE8FDP-B EAN-13: 7613187004926
Qty Unit Price (Ex VAT)
1+ £12.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
176 in stock, despatched in 4 working days

Neutrik's NE8FDP-B is a robust RJ45 EtherCon connector designed for secure data connections. It features a straight, black D Series 8P8C socket suitable for CAT 5, 6, and 7 cables. Ideal for professional audio, video, and network applications, it ensures reliable and protected data transmission.
Connector standard RJ45
Connector type Socket, straight
Factory colour Black
Frequency Range 1 - 100MHz
Max. temperature +80°C
Min. temperature -30°C
Misc Attribute 1 Chassis connector, Straight through coupling
Misc Attribute 2 NE 8 FDP-B
Misc Attribute 3 NE8FDP-B
No. of ports 1
No. of rows 1
Nominal current (details) 1.5A
Nominal voltage (details) 50V AC
Pins 8P8C
Seal latch lock
Seal type Push-Pull
Specification CAT 5e
Temperature range -30 - +80°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot