You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik NE8FDP-R-B etherCON Series RJ45 Connector D-Series Right Angle 8P8C

Image Representative of Range

Neutrik NE8FDP-R-B etherCON Series RJ45 Connector D-Series Right Angle 8P8C

Standard range
Order Code:

12-5262

Brand: Neutrik MPN: NE8FDP-R-B EAN-13: 7613187009211
Qty Unit Price (Ex VAT)
1+ £12.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched in 4 working days

The Neutrik NE8FDP-R-B is a high-quality RJ45 data connector featuring an etherCON D series black socket with a right-angle design, supporting 8P8C connections. Manufactured by Neutrik, this robust connector is compatible with various Ethernet standards such as Cat 5, Cat 6, and Cat 7. It is ideal for professional audio and network installations, offering secure and reliable connectivity.
Compatible with (details) NE8MC as well as all standard RJ45 plugs
Connection Print
Connector standard RJ45
Connector type Socket, right angle
Contact material Bronze, tin plated
Factory colour Black
Misc Attribute 1 Chassis connector, Straight through coupling
Misc Attribute 2 NE8FDP-R-B
No. of ports 1
No. of rows 1
Nominal current (details) 1.5A
Nominal voltage (details) 50V AC
Pins 8P8C
Seal latch lock
Seal type Push-Pull
Specification CAT 5e
Temperature range -30 - +80°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot