You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik NE8FDP-R etherCON Socket RJ45 8P8C D-Series Nickel Right Angle

Image Representative of Range

Neutrik NE8FDP-R etherCON Socket RJ45 8P8C D-Series Nickel Right Angle

Standard range
Order Code:

12-5261

Brand: Neutrik MPN: NE8FDP-R EAN-13: 7613187009204
Qty Unit Price (Ex VAT)
1+ £12.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
98 in stock, despatched in 4 working days2 due on 18/06/2025

The Neutrik NE8FDP-R is a durable RJ45 data connector, part of the etherCON D series, featuring a right angle design and 8P8C pin configuration. Manufactured by Neutrik, the connector is made with nickel plating for enhanced durability. It is ideal for network applications including Cat 5, Cat 6, and Cat 7 connections.
Compatible with (details) NE8MC as well as all standard RJ45 plugs
Connection Print
Connector standard RJ45
Connector type Socket, right angle
Contact material Bronze, tin plated
Factory colour Nickel
Misc Attribute 1 Chassis connector, Straight through coupling
Misc Attribute 2 NE8FDP-R
No. of ports 1
No. of rows 1
Nominal current (details) 1.5A
Nominal voltage (details) 50V AC
Pins 8P8C
Seal latch lock
Seal type Push-Pull
Specification CAT 5e
Temperature range -30 - +80°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot