You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik NE8FDV EtherCon D-Series RJ45 Connector Straight Nickel

Image Representative of Range

Neutrik NE8FDV EtherCon D-Series RJ45 Connector Straight Nickel

Standard range
Order Code:

12-5263

Brand: Neutrik MPN: NE8FDV EAN-13: 2050000457500
Qty Unit Price (Ex VAT)
1+ £6.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
60 in stock, despatched in 4 working days

Neutrik's NE8FDV is a robust RJ45 data connector from the EtherCon D Series with a straight nickel finish. It's designed for use in telecom and IT applications, catering to various network standards including Cat 5, Cat 6, and Cat 7. This connector is suitable for chassis mount installations, providing reliable performance for data communications.
Connector standard RJ45
Connector type Socket, straight
Factory colour Nickel
Frequency Range 1 - 100MHz
Max. temperature +80°C
Min. temperature -30°C
Misc Attribute 1 Chassis jack Print, vertical
Misc Attribute 2 NE 8 FDV
Misc Attribute 3 NE8FDV
No. of ports 1
No. of rows 1
Nominal current (details) 1.5A
Nominal voltage (details) 50V AC
Pins 8P8C
Seal latch lock
Seal type Push-Pull
Specification CAT 5e
Temperature range -30 - +80°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot