You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik NE8FDX-P6-B etherCON RJ45 Connector 8P8C Socket Black

Image Representative of Range

Neutrik NE8FDX-P6-B etherCON RJ45 Connector 8P8C Socket Black

Standard range
Order Code:

12-5266

Brand: Neutrik MPN: NE8FDX-P6-B EAN-13: 7613187009297
Qty Unit Price (Ex VAT)
1+ £19.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Neutrik NE8FDX-P6-B is a black RJ45 data connector from the etherCON D series, featuring an 8P8C pin configuration. Manufactured by Neutrik, it is designed for reliable connections in Cat 5, Cat 6, and Cat 7 network applications. This straight socket is typically used in professional audio, video, and networking environments.
Connection RJ45
Connector standard RJ45
Connector type Socket, straight
Contact material Au
Factory colour Black
Misc Attribute 1 Chassis connector, Straight through coupling
Misc Attribute 2 NE8FDX-P6-B
No. of ports 1
No. of rows 1
Nominal current (details) 1.5A
Pins 8P8C
Seal latch lock
Seal type Push-Pull
Specification CAT 6A
Temperature range -40 - +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot