The Neutrik NE8FDX-Y6-B is a robust RJ45 data connector designed for etherCON D series applications. It features 8P8C pins and a straight socket configuration, suitable for CAT 5, CAT 6, and CAT 7 network cables. This black connector is commonly used in professional audio and networking settings for secure and reliable connections.
AWG (min.) |
26 |
AWG max. |
22 |
Connection |
RJ45 |
Connector standard |
RJ45 |
Connector type |
Socket, straight |
Contact material |
Au |
Factory colour |
Black |
Misc Attribute 1 |
Chassis connector, Straight through coupling |
Misc Attribute 2 |
NE8FDX-Y6-B |
No. of ports |
1 |
No. of rows |
1 |
Nominal current (details) |
1.5A |
Pins |
8P8C |
Seal |
latch lock |
Seal type |
Push-Pull |
Specification |
CAT 6A |
Temperature range |
-40 - +70°C |
To use this facility please Sign In.
Sign In