You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik NE8FDX-Y6 etherCON RJ45 Connector D Series 8P8C Nickel

Image Representative of Range

Neutrik NE8FDX-Y6 etherCON RJ45 Connector D Series 8P8C Nickel

Standard range
Order Code:

12-5267

Brand: Neutrik MPN: NE8FDX-Y6 EAN-13: 7613187009259
Qty Unit Price (Ex VAT)
1+ £17.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
76 in stock, despatched in 4 working days

Neutrik's NE8FDX-Y6 is a robust RJ45 data connector in the etherCON D series, designed for secure and reliable network connections. It features a straight socket with 8P8C pins and a durable nickel finish. Ideal for professional audio and video equipment, it supports Cat 5, Cat 6, and Cat 7 networking applications.
AWG (min.) 26
AWG max. 22
Connection RJ45
Connector standard RJ45
Connector type Socket, straight
Contact material Au
Factory colour Nickel
Misc Attribute 1 Chassis connector, Straight through coupling
Misc Attribute 2 NE8FDX-Y6
No. of ports 1
No. of rows 1
Nominal current (details) 1.5A
Pins 8P8C
Seal latch lock
Seal type Push-Pull
Specification CAT 6A
Temperature range -40 - +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot