You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik NE8FDY-C6 EtherCon RJ45 CAT6 Socket Metal Housing Tool-Free

Image Representative of Range

Neutrik NE8FDY-C6 EtherCon RJ45 CAT6 Socket Metal Housing Tool-Free

Standard range
Order Code:

12-5269

Brand: Neutrik MPN: NE8FDY-C6 EAN-13: 7613187003684
Qty Unit Price (Ex VAT)
1+ £27.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

The Neutrik NE8FDY-C6 is a mounted socket providing an RJ45 CAT6 connection with built-in nickel plating. This component is designed for robust network connections in telecom and IT applications. Suitable for use in professional audio, data networking, and other environments requiring reliable connectivity.
AWG 24 - 22
Connector standard RJ45
Connector type Socket, built-in
Factory colour Nickel
IP rating IP65
Misc Attribute 1 Mounted socket
Misc Attribute 2 NE8FDY-C6
Nominal current 1.5A
Nominal voltage 50V
Pins 8P8C
Specification CAT 6
Temperature range -10 - +60°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot