Digital panel meters (DPMs) are essential tools for monitoring and managing electrical consumption across industrial and commercial environments. For professionals, selecting the right meter means balancing accuracy, usability and long-term reliability. Among the many options available, Trumeter’s Advanced Panel Meter (APM) range offers a compelling solution for modern energy monitoring needs.
Understanding digital panel meters in industrial settings
DPMs are used to measure electrical parameters such as voltage, current, power and frequency. In industrial environments, they help ensure equipment efficiency, monitor power usage, and support predictive maintenance strategies. Whether installed in control panels, distribution boards, or standalone systems, digital panel meters play a critical role in operational safety and cost control. These devices often function as an energy meter, providing precise measurement of energy consumption to optimise usage and reduce costs.
Professionals often look for meters that are:
- Easy to install and configure
- Compatible with various network setups
- Accurate across a wide range of inputs
- Customisable for specific applications
This is where Trumeter’s APM range excels.
Trumeter APM: a new standard in panel meter technology
Trumeter’s APM series redefines what users can expect from a traditional panel meter. Designed with intuitive backlighting, clear digital displays, and programmable alerts, these meters offer enhanced usability for engineers, technicians and panel builders.
The range includes specialized devices such as the Power meter, Voltage meter, and Current meter, each tailored to deliver precise measurement and monitoring of their respective parameters.
APM Power Meter
Versatile three-phase power meter compatible with multiple network configurations. Supports both potential and current transformers, with customisable interface and alerts for industrial applications.
APM CT Meter
Ideal for high-current applications. Measures AC current from 1A to 10,000A with 0.5% accuracy using external current transformers.
APM Volt Meter
Provides reliable voltage monitoring up to 600V. Large display and intuitive interface simplify data interpretation.
APM Frequency Meter
Supports frequency ranges from 2–400Hz. Easy-to-read display and user-friendly interface for industrial monitoring.
Why professionals choose Trumeter
Key benefits include:
- Reduced installation time thanks to plug-and-play design
- Lower training costs due to user-friendly interfaces
- Improved safety through real-time alerts and clear displays
- Long-term value with durable construction and high accuracy
The choice of Trumeter products, particularly the Advanced Panel Meter (APM) range, by professionals is rooted in a combination of long-standing expertise, commitment to quality, and design innovation that directly addresses common industrial pain points.
At Rapid, the expanded partnership with Trumeter brings a wider selection of APM products to market, giving professionals more flexibility and confidence in their sourcing decisions.
Explore the APM range
For professionals seeking reliable, modern digital panel meters, Trumeter’s APM range offers a smart investment. With advanced features, broad compatibility, and proven performance, these meters meet the demands of today’s industrial environments.
Browse full range