You are using beta.rapidonline.com. For the live site go to rapidonline.com

Grommet selection guide

Published on 07 October 25

Grommets may be small, but they play a vital role in protecting cables, maintaining enclosure integrity, and ensuring long-term reliability in electrical and industrial applications. Whether you're routing wires through metal panels or sealing cable entry points, choosing the right grommet can prevent wear, improve safety, and support compliance.

Why rubber grommets are the go-to choice

Rubber grommets are widely used across industries due to their flexibility, durability, and resistance to vibration. They’re ideal for protecting cables from sharp edges in metal or plastic enclosures, and they help reduce strain and wear over time. In control panels, junction boxes, and automotive dashboards, rubber grommets provide a simple yet effective solution for cable management.

Wiska rubber grommet
Wiska rubber grommet

Their elasticity allows for easy installation and a snug fit, even in irregular openings. Many rubber grommets are also resistant to oils, moisture, and temperature fluctuations, making them suitable for both indoor and outdoor environments.

Cable grommets for clean routing and protection

Cable grommets are designed specifically to guide and protect wires as they pass through panels or bulkheads. These grommets help prevent abrasion and electrical shorts, especially in high-density wiring environments. For design engineers, selecting the right size and shape ensures cables are securely held without pinching or stress.

Some cable grommets feature open or split designs, allowing for retrofitting around pre-installed cables. This is particularly useful in maintenance scenarios or when adding new wiring to existing systems.

Double cable grommet
Single cable grommet
Push in grommets

Push-in grommets for fast, tool-free installation

Push-in grommets offer a quick and reliable way to seal openings without adhesives or fasteners. These grommets snap into pre-cut holes and stay securely in place, making them ideal for high-volume production or field installations. Their ease of use reduces assembly time and ensures consistent results across multiple units.

When specifying push-in grommets, it’s important to match the grommet size to the panel thickness and hole diameter. A proper fit ensures effective sealing and mechanical retention, especially in environments subject to vibration or movement.

Industrial applications and electrical applications of cable, rubber and push-in grommets

The application of grommets, including cable, rubber, and push-in types, spans the entirety of electrical and industrial engineering, moving beyond simple protection to serve as critical functional components for environmental sealing, vibration control, and specialised electrical integrity.

In electrical applications, cable grommets and rubber grommets are essential components designed to safeguard wiring from the destructive potential of sharp edges on enclosures and panels, preventing cable chafing that could lead to short circuits, fires, and equipment failure. You will find them everywhere a wire passes through a panel, including control panels, electrical devices, lighting, and complex wiring harnesses in appliances and machinery.

Industrial applications of grommets are wide-ranging, focusing on environmental durability, shock absorption, and mechanical reinforcement. Rubber grommets are critical in industrial machinery and aerospace for vibration reduction and noise dampening, minimising wear on components and reducing operational noise, a crucial function in military and defense applications.

Beyond cable protection, push-in grommets and rubber grommets have purely mechanical roles. They are utilised as grommet-style bumper feet, providing abrasion protection, noise control, and vibration isolation for sensitive electronics, furniture, household appliances, and industrial equipment, thereby enhancing stability and longevity.

Choose the right grommet today

From rubber grommets for vibration damping to cable grommets for wire protection and push-in grommets for fast installation, the right choice depends on your application’s demands. Design engineers should consider environmental factors, panel dimensions, and cable types when selecting grommets to ensure long-term reliability and compliance.

Browse full range
Share

Post a Comment



Trustpilot