You are using beta.rapidonline.com. For the live site go to rapidonline.com

NiteCore NC-BUBBLE-G BUBBLE LED Lantern 100 lm Battery-Powered Yellow

Standard range
Order Code:

10-0367

Brand: NiteCore MPN: NC-BUBBLE-G EAN-13: 6952506496068
Qty Unit Price (Ex VAT)
1+ £33.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The NiteCore NC-BUBBLE-G is a compact camping lantern with a brightness of 100 lumens, weighing just 75 grams. As a battery-powered outdoor light, it is ideal for tent lighting, garden huts, and patio tables. The yellow lantern is versatile, serving as a practical solution for beach gatherings and shed illumination.
Type Camping lantern
(Ø) 72mm
Bulb type LED (monochrome)
Dim (Ø x H) 72 mm x 132 mm
Energy efficiency rating n.rel.
Factory colour Yellow
Height 132mm
LEDs 1
Luminous flux 100lm
Power supply (LOV) battery-powered
Weight 75g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot