You are using beta.rapidonline.com. For the live site go to rapidonline.com

Norma 01277708080 NORMACLAMP TORRO Hose Clamp 70-90mm Diameter 1Piece

Image Representative of Range

Norma 01277708080 NORMACLAMP TORRO Hose Clamp 70-90mm Diameter 1Piece

Standard range
Order Code:

10-0686

Brand: Norma MPN: 01277708080 EAN-13: 2050004690194
Qty Unit Price (Ex VAT)
1+ £12.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

The Norma hose clamp NORMACLAMP® TORRO® 01277708080, manufactured by Norma, is designed for bundle diameters ranging from a minimum of 70 mm to a maximum of 90 mm. This clamp is constructed to provide secure and reliable fastening, ideal for automotive, industrial, and household applications where robust hose sealing is required. It comes as a single piece, ensuring a precise fit for the specified diameter range.
Type Hose clamp
Bundle diameter (min.) 70mm
Bundle Ø (max.) 90mm
Halogen-free No
Manufacturer part # 01277708080
Width 9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot