You are using beta.rapidonline.com. For the live site go to rapidonline.com

Norma 05600601032 Hose Clamp 32-67mm Single Pack

Image Representative of Range

Norma 05600601032 Hose Clamp 32-67mm Single Pack

Standard range
Order Code:

10-0739

Brand: Norma MPN: 05600601032 EAN-13: 2050004692969
Qty Unit Price (Ex VAT)
1+ £7.68
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

The Norma hose clamp 05600601032 is designed to secure bundles with diameters ranging from 32 mm to 67 mm. This durable and adjustable clamp is ideal for automotive and plumbing applications, ensuring a tight seal for hoses. Known for reliability, Norma manufactures this component with precision for optimal performance.
Type Hose clamp
Bundle diameter (min.) 32mm
Bundle Ø (max.) 67mm
Halogen-free No
Manufacturer part # 05600601032
Width 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot