You are using beta.rapidonline.com. For the live site go to rapidonline.com

Norma 05600601054 Hose Clamp 54-105mm Bundle Diameter  Range 1Piece

Image Representative of Range

Norma 05600601054 Hose Clamp 54-105mm Bundle Diameter Range 1Piece

Standard range
Order Code:

10-0741

Brand: Norma MPN: 05600601054 EAN-13: 2050004692679
Qty Unit Price (Ex VAT)
1+ £9.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

The Norma hose clamp, part number 05600601054, is designed to secure hoses with a bundle diameter ranging from 54 mm to 105 mm. Manufactured by Norma, it provides reliable clamping for a variety of applications, including automotive and industrial uses. This high-quality hose clamp is essential for ensuring leak-proof connections in fluid handling systems.
Type Hose clamp
Bundle diameter (min.) 54mm
Bundle Ø (max.) 105mm
Halogen-free No
Manufacturer part # 05600601054
Width 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot