You are using beta.rapidonline.com. For the live site go to rapidonline.com

Norma 05600601102 Hose Clamp 102-156 mm Dia Adjustable Stainless Steel

Image Representative of Range

Norma 05600601102 Hose Clamp 102-156 mm Dia Adjustable Stainless Steel

Standard range
Order Code:

10-0742

Brand: Norma MPN: 05600601102 EAN-13: 2050004692976
Qty Unit Price (Ex VAT)
1+ £10.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

The Norma hose clamp, model 05600601102, is designed for securing hose bundles with diameters ranging from 102 mm to 156 mm. Manufactured by Norma, this robust clamp ensures a secure and reliable fit for various hose types. It is typically used in automotive and industrial applications where secure hose fastening is essential.
Type Hose clamp
Bundle diameter (min.) 102mm
Bundle Ø (max.) 156mm
Halogen-free No
Manufacturer part # 05600601102
Width 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot