You are using beta.rapidonline.com. For the live site go to rapidonline.com

Norma 05600601156 Hose Clamp 156-232mm Diameter Range 1 Piece

Image Representative of Range

Norma 05600601156 Hose Clamp 156-232mm Diameter Range 1 Piece

Standard range
Order Code:

10-0743

Brand: Norma MPN: 05600601156 EAN-13: 2050004692686
Qty Unit Price (Ex VAT)
1+ £13.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

Norma's hose clamp 05600601156 is designed for securing hoses with a bundle diameter ranging from 156 mm to 232 mm. Ideal for automotive, industrial, and home plumbing applications, this clamp ensures a secure and adjustable fit. The high-quality construction provides reliable performance for demanding environments.
Type Hose clamp
Bundle diameter (min.) 156mm
Bundle Ø (max.) 232mm
Halogen-free No
Manufacturer part # 05600601156
Width 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot