You are using beta.rapidonline.com. For the live site go to rapidonline.com

Norma 1107016050 CV Boot Clamp 25-120mm Range Corrosion-Resistant

Standard range
Order Code:

10-0747

Brand: Norma MPN: 1107016050 EAN-13: 4059903401373
Qty Unit Price (Ex VAT)
1+ £1.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
81 in stock, despatched in 4 working days

The Norma CV boot clamp 1107016050 is a durable and reliable fastening solution. It is designed to secure CV boots, ensuring protection from dirt and moisture. Typical applications include automotive driveshaft systems.
Type Clamp
Diameter (max.) 50mm
Diameter (min.) 25mm
Material Stainless steel
Width 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot