You are using beta.rapidonline.com. For the live site go to rapidonline.com

Norma 1107016120 Clamp 25-120mm 3-Teeth Lock High Corrosion Resistance

Standard range
Order Code:

10-0748

Brand: Norma MPN: 1107016120 EAN-13: 2050008938308
Qty Unit Price (Ex VAT)
1+ £1.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
121 in stock, despatched in 4 working days

Norma manufactures the CV boot clamp 1107016120, designed for secure fastening in automotive environments. This durable clamp is essential for sealing CV boots in vehicles, preventing dirt and debris ingress. It is ideal for ensuring the longevity and efficient performance of constant velocity joints.
Type Clamp
Diameter (max.) 120mm
Diameter (min.) 40mm
Material Stainless steel
Width 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot