You are using beta.rapidonline.com. For the live site go to rapidonline.com

Norma 8156120110 Hose Clamp Steel Diameter 60-110mm 1 Piece

Image Representative of Range

Norma 8156120110 Hose Clamp Steel Diameter 60-110mm 1 Piece

Standard range
Order Code:

12-5544

Brand: Norma MPN: 8156120110 EAN-13: 2050003819299
Qty Unit Price (Ex VAT)
1+ £2.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
44 in stock, despatched in 4 working days

The Norma hose clamp, model number 8156120110, is made of steel and is designed to secure bundles with diameters ranging from 60 mm to 110 mm. Its robust construction makes it ideal for automotive and industrial applications where a tight, secure fit around hoses is necessary. Typically used in clamping applications, this single piece product ensures durability and reliable performance.
Type Hose clamp
Bundle diameter (min.) 60mm
Bundle Ø (max.) 110mm
Clamping range diameter mm 60 - 110mm
Halogen-free No
Manufacturer part # 8156120110
Material (details) Steel
Width 9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot