You are using beta.rapidonline.com. For the live site go to rapidonline.com

Norma 8156120145 Hose Clamp Steel Min Ø 60mm Max Ø 145mm 1pc

Image Representative of Range

Norma 8156120145 Hose Clamp Steel Min Ø 60mm Max Ø 145mm 1pc

Standard range
Order Code:

12-5545

Brand: Norma MPN: 8156120145 EAN-13: 2050003819336
Qty Unit Price (Ex VAT)
1+ £4.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

Norma's hose clamp, model 8156120145, is made of steel and is designed for bundle diameters ranging from 60 mm to 145 mm. It is ideal for securing hoses or cables in automotive and industrial applications. The product is durable and suitable for environments requiring sturdy and reliable clamping solutions.
Type Hose clamp
Bundle diameter (min.) 60mm
Bundle Ø (max.) 145mm
Clamping range diameter mm 60 - 145mm
Halogen-free No
Manufacturer part # 8156120145
Material (details) Steel
Width 9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot