You are using beta.rapidonline.com. For the live site go to rapidonline.com

Norma 8156120215 Hose Clamp Steel Min Ø60mm Max Ø215mm 1pc

Image Representative of Range

Norma 8156120215 Hose Clamp Steel Min Ø60mm Max Ø215mm 1pc

Standard range
Order Code:

12-5547

Brand: Norma MPN: 8156120215
Qty Unit Price (Ex VAT)
1+ £5.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The hose clamp from Norma, model 8156120215, is made of steel and is designed for bundle diameters between 60 mm and 215 mm. It is suitable for securing hoses in automotive and industrial applications. This product is known for its durability and reliable performance in various environments.
Type Hose clamp
Bundle diameter (min.) 60mm
Bundle Ø (max.) 215mm
Clamping range diameter mm 60 - 215mm
Halogen-free No
Manufacturer part # 8156120215
Material (details) Steel
Width 9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot