You are using beta.rapidonline.com. For the live site go to rapidonline.com

Norma 8156120270 Hose Clamp Steel 60-270mm Adjustable Diameter

Image Representative of Range

Norma 8156120270 Hose Clamp Steel 60-270mm Adjustable Diameter

Standard range
Order Code:

12-5548

Brand: Norma MPN: 8156120270 EAN-13: 2050005417011
Qty Unit Price (Ex VAT)
1+ £6.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
58 in stock, despatched in 4 working days

The Norma hose clamp, model 8156120270, is crafted from steel and capable of securing bundle diameters between 60 mm and 270 mm. Manufactured by Norma, this versatile hose clamp is ideal for automotive and industrial applications. It is sold individually and embodies reliability and durability.
Type Hose clamp
Bundle diameter (min.) 60mm
Bundle Ø (max.) 270mm
Clamping range diameter mm 60 - 270mm
Halogen-free No
Manufacturer part # 8156120270
Material (details) Steel
Width 9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot