You are using beta.rapidonline.com. For the live site go to rapidonline.com

Norma 8156120325 Hose Clamp Steel 60-325mm Diameter Range 1 Piece

Image Representative of Range

Norma 8156120325 Hose Clamp Steel 60-325mm Diameter Range 1 Piece

Standard range
Order Code:

12-5549

Brand: Norma MPN: 8156120325 EAN-13: 2050003819329
Qty Unit Price (Ex VAT)
1+ £7.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
37 in stock, despatched in 4 working days

The Norma hose clamp 8156120325, made of steel, is designed for securing hose bundles with diameters ranging from 60 mm to 325 mm. Its robust construction makes it suitable for various industrial and automotive applications where reliable hose fastening is required. Typically used in plumbing and mechanical systems, this clamp ensures secure connections for fluid transfer and pressure containment.
Type Hose clamp
Bundle diameter (min.) 60mm
Bundle Ø (max.) 325mm
Clamping range diameter mm 60 - 325mm
Halogen-free No
Manufacturer part # 8156120325
Material (details) Steel
Width 9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot