You are using beta.rapidonline.com. For the live site go to rapidonline.com

Norma 8156120660 Hose Clamp Steel Ø60-660mm 1pc

Image Representative of Range

Norma 8156120660 Hose Clamp Steel Ø60-660mm 1pc

Standard range
Order Code:

12-5551

Brand: Norma MPN: 8156120660 EAN-13: 2050003819305
Qty Unit Price (Ex VAT)
1+ £10.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
48 in stock, despatched in 4 working days

The Norma hose clamp 8156120660 is a steel clamp designed for bundling hoses with a diameter range from 60 mm to 660 mm. Manufactured by Norma, this hose clamp is durable and reliable for securing hoses in various automotive and industrial applications. It is ideally suited for scenarios requiring strong and adjustable clamping solutions.
Type Hose clamp
Bundle diameter (min.) 60mm
Bundle Ø (max.) 660mm
Clamping range diameter mm 60 - 660mm
Halogen-free No
Manufacturer part # 8156120660
Material (details) Steel
Width 9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot