You are using beta.rapidonline.com. For the live site go to rapidonline.com

Opkon ELpiece-500-D-I4 Sensor 30V DC 500mm Stroke Swivel Mount

Image Representative of Range

Opkon ELpiece-500-D-I4 Sensor 30V DC 500mm Stroke Swivel Mount

Standard range
Order Code:

12-5710

Brand: Opkon MPN: ELPC-500-D-I4 EAN-13: 4016138941678
Qty Unit Price (Ex VAT)
1+ £280.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Opkon ELPC-500-D-I4 position sensor is a linear potentiometer designed for measuring stroke lengths up to 500 mm, operating on 30 V DC. As a precision distance sensor, it is well-suited for use in linear actuators and other applications requiring accurate position feedback. Manufactured by Opkon, this sensor is ideal for automation and industrial environments.
Type Position sensor
IP rating IP65
Manufacturer part # ELPC-500-D-I4
Max. temperature 80°C
Min. temperature -20°C
Misc Attribute ELPC-500-D-I4
Nominal voltage 30V DC
Speed (max.) 5m/s
Stroke length 500mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot