You are using beta.rapidonline.com. For the live site go to rapidonline.com

Opkon PRI 50H6 HLD 100 ZZ V3 2M5R Optical Incremental Encoder Precise

Image Representative of Range

Opkon PRI 50H6 HLD 100 ZZ V3 2M5R Optical Incremental Encoder Precise

Standard range
Order Code:

12-5712

Brand: Opkon MPN: PRI 50H6 HLD 100 ZZ V3 2M5R EAN-13: 4016138941739
Qty Unit Price (Ex VAT)
1+ £133.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Opkon Incremental Rotary Encoder PRI 50H6 HLD 100 ZZ V3 2M5R is an optical, position sensor designed to generate rotation pulses. Manufactured by Opkon, this encoder is commonly used in automotive, industrial machinery, and robotic applications to measure angles and tilt. Its incremental nature makes it essential for precision movements and feedback in various mechanical systems.
Type Rotary encoder
(Ø) 50mm
Cable length 2.50m
Dim (Ø) 50 mm
Impulses per cycle (max.) 100
Interfaces HTL
IP rating IP50
Material (shaft) Stainless steel
Max. operating voltage 24V DC
Max. temperature +80°C
Min. operating voltage 5V DC
Min. temperature -20°C
Misc Attribute PRI 50H6 HLD 100 ZZ V3 2M5R
Model Incremental
No. of rotations 4000
Operating voltage 5 - 24 V DC
Shaft Ø 6mm
Technology Optical

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot