You are using beta.rapidonline.com. For the live site go to rapidonline.com

Opkon PRI 50H6 HLD 1024 ZZ V3 Encoder Optical 1 piece Incremental Rotary

Image Representative of Range

Opkon PRI 50H6 HLD 1024 ZZ V3 Encoder Optical 1 piece Incremental Rotary

Standard range
Order Code:

12-5713

Brand: Opkon MPN: PRI 50H6 HLD 1024 ZZ V3 2M5R EAN-13: 4016138941777
Qty Unit Price (Ex VAT)
1+ £129.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Opkon Incremental Rotary Encoder PRI 50H6 HLD 1024 ZZ V3 2M5R is a high-resolution rotation pulse generator with 1024 pulses per revolution. It is an optical incremental encoder designed for precise position sensing in industrial automation systems. This rotary encoder is ideal for applications requiring accurate angle and tilt measurement.
Type Rotary encoder
(Ø) 50mm
Cable length 2.50m
Dim (Ø) 50 mm
Impulses per cycle (max.) 1024
Interfaces HTL
IP rating IP50
Material (shaft) Stainless steel
Max. operating voltage 24V DC
Max. temperature +80°C
Min. operating voltage 5V DC
Min. temperature -20°C
Misc Attribute PRI 50H6 HLD 1024 ZZ V3 2M5R
Model Incremental
No. of rotations 4000
Operating voltage 5 - 24 V DC
Shaft Ø 6mm
Technology Optical

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot