You are using beta.rapidonline.com. For the live site go to rapidonline.com

Opkon PRI 50H6 HLD 500 ZZ V3 2M5R Precise Optical Encoder 1 piece(s)

Image Representative of Range

Opkon PRI 50H6 HLD 500 ZZ V3 2M5R Precise Optical Encoder 1 piece(s)

Standard range
Order Code:

12-5714

Brand: Opkon MPN: PRI 50H6 HLD 500 ZZ V3 2M5R EAN-13: 4016138941753
Qty Unit Price (Ex VAT)
1+ £133.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Opkon PRI 50H6 HLD 500 ZZ V3 2M5R is an incremental rotary encoder designed for precise rotation measurement. It features high resolution and is suitable for use as a position sensor in various industrial applications. Typically used in automation and manufacturing settings, it efficiently tracks angle and tilt changes.
Type Rotary encoder
(Ø) 50mm
Cable length 2.50m
Dim (Ø) 50 mm
Impulses per cycle (max.) 500
Interfaces HTL
IP rating IP50
Material (shaft) Stainless steel
Max. operating voltage 24V DC
Max. temperature +80°C
Min. operating voltage 5V DC
Min. temperature -20°C
Misc Attribute PRI 50H6 HLD 500 ZZ V3 2M5R
Model Incremental
No. of rotations 4000
Operating voltage 5 - 24 V DC
Shaft Ø 6mm
Technology Optical

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot