You are using beta.rapidonline.com. For the live site go to rapidonline.com

Opkon PRI 50R6 HLD 1000 ZZ V3 2M5R Optical Incremental Encoder 1 piece

Image Representative of Range

Opkon PRI 50R6 HLD 1000 ZZ V3 2M5R Optical Incremental Encoder 1 piece

Standard range
Order Code:

12-5716

Brand: Opkon MPN: PRI 50R6 HLD 1000 ZZ V3 2M5R EAN-13: 4016138941715
Qty Unit Price (Ex VAT)
1+ £119.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Opkon PRI 50R6 HLD 1000 ZZ V3 2M5R is an incremental rotary encoder designed for precise position and angle sensing. It features high-resolution optical encoding, making it ideal for applications requiring accurate rotation pulse generation. Typical uses include industrial automation, robotics, and machinery feedback systems.
Type Rotary encoder
(Ø) 50mm
Cable length 2.50m
Dim (Ø) 50 mm
Impulses per cycle (max.) 1000
Interfaces HTL
IP rating IP50
Material (shaft) Stainless steel
Max. operating voltage 24V DC
Max. temperature +80°C
Min. operating voltage 5V DC
Min. temperature -20°C
Misc Attribute PRI 50R6 HLD 1000 ZZ V3 2M5R
Model Incremental
No. of rotations 4000
Operating voltage 5 - 24 V DC
Shaft Ø 6mm
Technology Optical

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot