You are using beta.rapidonline.com. For the live site go to rapidonline.com

Opkon PRI 50R6 HLD 1024 ZZ V3 2M5R Optical Rotary Encoder 1024 PPR

Image Representative of Range

Opkon PRI 50R6 HLD 1024 ZZ V3 2M5R Optical Rotary Encoder 1024 PPR

Standard range
Order Code:

12-5717

Brand: Opkon MPN: PRI 50R6 HLD 1024 ZZ V3 2M5R EAN-13: 4016138941722
Qty Unit Price (Ex VAT)
1+ £119.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Opkon PRI 50R6 HLD 1024 ZZ V3 2M5R is an incremental rotary encoder designed for precise rotation measurements. It features 1024 pulses per revolution for accurate positioning and is commonly used in automation and control systems. Typical applications include motion control, angle detection, and feedback in machinery.
Type Rotary encoder
(Ø) 50mm
Cable length 2.50m
Dim (Ø) 50 mm
Impulses per cycle (max.) 1024
Interfaces HTL
IP rating IP50
Material (shaft) Stainless steel
Max. operating voltage 24V DC
Max. temperature +80°C
Min. operating voltage 5V DC
Min. temperature -20°C
Misc Attribute PRI 50R6 HLD 1024 ZZ V3 2M5R
Model Incremental
No. of rotations 4000
Operating voltage 5 - 24 V DC
Shaft Ø 6mm
Technology Optical

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot