You are using beta.rapidonline.com. For the live site go to rapidonline.com

Opkon PRI 58AR8 HLD 500 ZZ V3 2M5R Optical Encoder for Precision Monitoring

Image Representative of Range

Opkon PRI 58AR8 HLD 500 ZZ V3 2M5R Optical Encoder for Precision Monitoring

Standard range
Order Code:

12-5721

Brand: Opkon MPN: PRI 58AR8 HLD 500 ZZ V3 2M5R EAN-13: 4016138941807
Qty Unit Price (Ex VAT)
1+ £129.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Opkon Incremental Rotary Encoder is a position sensor designed to measure rotational movement precisely. With model number PRI 58AR8 HLD 500 ZZ V3 2M5R, it provides high-resolution feedback, ideal for applications requiring accurate angle and tilt detection. This optical encoder is commonly used in industrial automation, robotics, and machining processes.
Type Rotary encoder
(Ø) 58mm
Cable length 2.50m
Dim (Ø) 58 mm
Impulses per cycle (max.) 500
Interfaces HTL
IP rating IP50
Material (shaft) Stainless steel
Max. operating voltage 24V DC
Max. temperature +80°C
Min. operating voltage 5V DC
Min. temperature -20°C
Misc Attribute PRI 58AR8 HLD 500 ZZ V3 2M5R
Model Incremental
No. of rotations 4000
Operating voltage 5 - 24 V DC
Shaft Ø 8mm
Technology Optical

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot