You are using beta.rapidonline.com. For the live site go to rapidonline.com

Opkon PRI 58H8 HLD 100 ZZ V3 Encoder Optical Incremental Precise

Image Representative of Range

Opkon PRI 58H8 HLD 100 ZZ V3 Encoder Optical Incremental Precise

Standard range
Order Code:

12-5722

Brand: Opkon MPN: PRI 58H8 HLD 100 ZZ V3 2M5R EAN-13: 4016138941838
Qty Unit Price (Ex VAT)
1+ £134.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Opkon manufactures the PRI 58H8 HLD 100 ZZ V3 2M5R, an incremental rotary encoder designed for accurate position sensing and rotation pulse generation. It features optical technology to ensure high precision and reliability. Typical applications include angle measurement and tilt sensing in industrial automation systems.
Type Rotary encoder
(Ø) 58mm
Cable length 2.50m
Dim (Ø) 58 mm
Impulses per cycle (max.) 100
Interfaces HTL
IP rating IP50
Material (shaft) Stainless steel
Max. operating voltage 24V DC
Max. temperature +80°C
Min. operating voltage 5V DC
Min. temperature -20°C
Misc Attribute PRI 58H8 HLD 100 ZZ V3 2M5R
Model Incremental
No. of rotations 4000
Operating voltage 5 - 24 V DC
Shaft Ø 8mm
Technology Optical

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot