The Opkon PRI 58AR8 HLD 1024 ZZ V3 2M5R is an incremental rotary encoder designed for precise position sensing and rotation pulse generation. With a 1024 pulse per revolution resolution, it is ideal for applications in automation systems where accurate angle and tilt measurements are required. Typically used in industrial machinery, it serves as a reliable component for monitoring rotational movement.
Type |
Rotary encoder |
(Ø) |
58mm |
Cable length |
2.50m |
Dim |
(Ø) 58 mm |
Impulses per cycle (max.) |
1024 |
Interfaces |
HTL |
IP rating |
IP50 |
Material (shaft) |
Stainless steel |
Max. operating voltage |
24V DC |
Max. temperature |
+80°C |
Min. operating voltage |
5V DC |
Min. temperature |
-20°C |
Misc Attribute |
PRI 58AR8 HLD 1024 ZZ V3 2M5R |
Model |
Incremental |
No. of rotations |
4000 |
Operating voltage |
5 - 24 V DC |
Shaft Ø |
8mm |
Technology |
Optical |
To use this facility please Sign In.
Sign In