The Opkon Incremental Rotary Encoder PRI 58H8 HLD 1024 ZZ V3 2M5R is an optical rotation pulse generator designed for precision measurement of rotational position. This position sensor features 1024 pulses per revolution, making it ideal for applications requiring accurate angle and tilt detection. Typical uses include automation systems, robotics, and industrial machinery where reliable motion tracking is essential.
Type |
Rotary encoder |
(Ø) |
58mm |
Cable length |
2.50m |
Dim |
(Ø) 58 mm |
Impulses per cycle (max.) |
1024 |
Interfaces |
HTL |
IP rating |
IP50 |
Material (shaft) |
Stainless steel |
Max. operating voltage |
24V DC |
Max. temperature |
+80°C |
Min. operating voltage |
5V DC |
Min. temperature |
-20°C |
Misc Attribute |
PRI 58H8 HLD 1024 ZZ V3 2M5R |
Model |
Incremental |
No. of rotations |
4000 |
Operating voltage |
5 - 24 V DC |
Shaft Ø |
8mm |
Technology |
Optical |
To use this facility please Sign In.
Sign In