You are using beta.rapidonline.com. For the live site go to rapidonline.com

Opkon SLPT-50-D-2K-1M Sensor 28V DC 50mm Compact Movable Brackets

Image Representative of Range

Opkon SLPT-50-D-2K-1M Sensor 28V DC 50mm Compact Movable Brackets

Standard range
Order Code:

12-5728

Brand: Opkon MPN: SLPT-50-D-2K-1M EAN-13: 4016138941333
Qty Unit Price (Ex VAT)
1+ £93.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Opkon SLPT-50-D-2K-1M is a position sensor designed to operate with a 28 V DC power supply and has a stroke length of 50 mm. It is a linear potentiometer position sensor suitable for precise distance measurements in linear actuators. Typical applications include machinery automation and industrial equipment requiring accurate position tracking.
Type Position sensor
IP rating IP53
Manufacturer part # SLPT-50-D-2K-1M
Max. operating temperature 80°C
Max. temperature 80°C
Min. operating temperature -20°C
Min. temperature -20°C
Misc Attribute SLPT-50-D-2K-1M
Mounting Type Movable clips
Nominal voltage 28V DC
Operating Temperature -20 up to 80 °C
Speed (max.) 5m/s
Stroke length 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot